
CL31A106MBHNNNE | |
|---|---|
DigiKey Part Number | 1276-6736-2-ND - Tape & Reel (TR) 1276-6736-1-ND - Cut Tape (CT) 1276-6736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106MBHNNNE |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106MBHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00800 | kr.10.08 |
| 50 | kr.0.72780 | kr.36.39 |
| 100 | kr.0.64220 | kr.64.22 |
| 500 | kr.0.49808 | kr.249.04 |
| 1.000 | kr.0.45356 | kr.453.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41695 | kr.833.90 |
| 4.000 | kr.0.38685 | kr.1,547.40 |
| 6.000 | kr.0.37180 | kr.2,230.80 |
| 10.000 | kr.0.35511 | kr.3,551.10 |
| 14.000 | kr.0.34535 | kr.4,834.90 |
| 20.000 | kr.0.33597 | kr.6,719.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

