0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216NP01H473J115AA

DigiKey Part Number
445-14660-2-ND - Tape & Reel (TR)
445-14660-1-ND - Cut Tape (CT)
445-14660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216NP01H473J115AA
Description
CAP CER 0.047UF 50V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216NP01H473J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G1H473J115AATDK17.738445-7692-1-NDkr.0.36000Direct
C1206C473J5GACTUKEMET13.253399-15580-1-NDkr.1.05000Direct
GRM31M5C1H473JA01KMurata Electronics5.738490-GRM31M5C1H473JA01KCT-NDkr.0.27000Direct
GRM31M5C1H473JA01LMurata Electronics54.288490-1764-1-NDkr.0.26000Direct
C1206C473J1HACTUKEMET415399-C1206C473J1HACTUCT-NDkr.1.45000Similar
In-Stock: 372
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.23100kr.22.31
50kr.1.67820kr.83.91
100kr.1.50760kr.150.76
500kr.1.22148kr.610.74
1.000kr.1.13297kr.1,132.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.02996kr.2,059.92
4.000kr.0.97179kr.3,887.16
6.000kr.0.94266kr.5,655.96
10.000kr.0.91037kr.9,103.70
14.000kr.0.89150kr.12,481.00
20.000kr.0.87335kr.17,467.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250