
GRM31M5C1H473JA01L | |
|---|---|
DigiKey Part Number | 490-1764-2-ND - Tape & Reel (TR) 490-1764-1-ND - Cut Tape (CT) 490-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31M5C1H473JA01L |
Description | CAP CER 0.047UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31M5C1H473JA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206H473J5GACTU | KEMET | 2.950 | 399-C1206H473J5GACTUCT-ND | kr.69.16000 | Direct |
| C3216C0G1H473J115AA | TDK | 17.738 | 445-7692-1-ND | kr.3.08000 | Direct |
| C3216NP01H473J115AA | TDK | 372 | 445-14660-1-ND | kr.3.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.33300 | kr.13.33 |
| 50 | kr.0.97680 | kr.48.84 |
| 100 | kr.0.86730 | kr.86.73 |
| 500 | kr.0.68318 | kr.341.59 |
| 1.000 | kr.0.62632 | kr.626.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54034 | kr.1,621.02 |
| 6.000 | kr.0.50704 | kr.3,042.24 |
| 9.000 | kr.0.49037 | kr.4,413.33 |
| 15.000 | kr.0.47189 | kr.7,078.35 |
| 21.000 | kr.0.46109 | kr.9,682.89 |
| 30.000 | kr.0.45070 | kr.13,521.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

