C3216JB2J682M115AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 21.092
Unit Price: kr.3.55000
Datasheet

Upgrade


TDK
In Stock: 2.000
Unit Price: kr.1.84000
Datasheet

Similar


TDK
In Stock: 3.950
Unit Price: kr.3.04000
Datasheet

Similar


TDK
In Stock: 3.890
Unit Price: kr.3.17000
Datasheet

Similar


TDK
In Stock: 1.240
Unit Price: kr.2.03000
Datasheet

Similar


TDK
In Stock: 1.895
Unit Price: kr.2.03000
Datasheet

Similar


TDK
In Stock: 2.995
Unit Price: kr.2.03000
Datasheet

Similar


TDK
In Stock: 4.012
Unit Price: kr.2.03000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81415
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.12915
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.71000
Datasheet
6800 pF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB2J682M115AA

DigiKey Part Number
445-11799-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216JB2J682M115AA
Description
CAP CER 6800PF 630V JB 1206
Customer Reference
Detailed Description
6800 pF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB2J682M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes