

C3216JB2E683K160AA | |
|---|---|
DigiKey Part Number | 445-11778-2-ND - Tape & Reel (TR) 445-11778-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2E683K160AA |
Description | CAP CER 0.068UF 250V JB 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2E683K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2E683K160AA | TDK | 54 | 445-4475-1-ND | kr.2.05000 | Similar |
| C3216X7R2E683K160AM | TDK | 5.990 | 445-6078-1-ND | kr.2.24000 | Similar |
| C3216X7T2V683K130AA | TDK | 3.904 | 445-14836-1-ND | kr.2.56000 | Similar |
| GRM31BR72E683KW01L | Murata Electronics | 3.452 | 490-3540-1-ND | kr.3.21000 | Direct |
| 1206J2500683JXT | Knowles Syfer | 0 | 1206J2500683JXT-ND | kr.1.96923 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86280 | kr.43.14 |
| 100 | kr.0.76470 | kr.76.47 |
| 500 | kr.0.59946 | kr.299.73 |
| 1.000 | kr.0.54850 | kr.548.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49223 | kr.984.46 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

