

C3216JB2E223K115AA | |
|---|---|
DigiKey Part Number | 445-11772-2-ND - Tape & Reel (TR) 445-11772-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2E223K115AA |
Description | CAP CER 0.022UF 250V JB 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2E223K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2E223J160AA | TDK | 18.063 | 445-15421-1-ND | kr.5.51000 | Similar |
| C3216NP02E223J160AA | TDK | 2.273 | 445-172542-1-ND | kr.5.70000 | Similar |
| C3216X5R2J223K130AA | TDK | 3.890 | 445-14735-1-ND | kr.2.05000 | Similar |
| C3216X7R2E223K115AA | TDK | 3.677 | 445-2285-1-ND | kr.2.63000 | Similar |
| C3216X7R2E223K115AM | TDK | 3.312 | 445-6075-1-ND | kr.1.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.47400 | kr.14.74 |
| 100 | kr.0.99160 | kr.99.16 |
| 1.000 | kr.0.72189 | kr.721.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.66568 | kr.1,331.36 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

