

C3216JB2A104K160AA | |
|---|---|
DigiKey Part Number | 445-11748-2-ND - Tape & Reel (TR) 445-11748-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2A104K160AA |
Description | CAP CER 0.1UF 100V JB 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2A104K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A104J160AC | TDK | 46.160 | 445-172677-1-ND | kr.5.45000 | Similar |
| C3216C0G2A104K160AC | TDK | 1.953 | 445-172678-1-ND | kr.5.90000 | Similar |
| C3216X5R2E104K160AA | TDK | 4.668 | 445-14717-1-ND | kr.1.84000 | Similar |
| C3216X7R2A104K160AA | TDK | 51.049 | 445-1377-1-ND | kr.1.59000 | Similar |
| C3216X7R2A104K160AM | TDK | 22.358 | 445-6071-1-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88100 | kr.8.81 |
| 50 | kr.0.63140 | kr.31.57 |
| 100 | kr.0.55670 | kr.55.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.34541 | kr.690.82 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

