

C3216CH2J151J060AA | |
|---|---|
DigiKey Part Number | 445-11636-2-ND - Tape & Reel (TR) 445-11636-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J151J060AA |
Description | CAP CER 150PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 150 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J151J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J151J060AA | TDK | 20.390 | 445-2337-1-ND | kr.1.65000 | Similar |
| C1206C151JBGACTU | KEMET | 54 | 399-C1206C151JBGACTUCT-ND | kr.6.78000 | Upgrade |
| 1206J6300151FCT | Knowles Syfer | 0 | 1206J6300151FCT-ND | kr.5.51889 | Similar |
| 1206J6300151GCT | Knowles Syfer | 0 | 1206J6300151GCT-ND | kr.2.90192 | Similar |
| 1206J6300151JCT | Knowles Syfer | 0 | 1206J6300151JCT-ND | kr.1.81045 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.64000 | kr.6.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24457 | kr.978.28 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

