
C1206C151JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C151JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C151JBGACTUCT-ND - Cut Tape (CT) 399-C1206C151JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151JBGACTU |
Description | CAP CER 150PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.3.75000 | kr.37.50 |
| 50 | kr.3.07080 | kr.153.54 |
| 100 | kr.2.87420 | kr.287.42 |
| 500 | kr.2.50484 | kr.1,252.42 |
| 1.000 | kr.2.35610 | kr.2,356.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.19904 | kr.5,497.60 |
| 5.000 | kr.2.10437 | kr.10,521.85 |
| 7.500 | kr.2.05693 | kr.15,426.97 |
| 12.500 | kr.2.00437 | kr.25,054.63 |
| 17.500 | kr.1.97362 | kr.34,538.35 |
| 25.000 | kr.1.94404 | kr.48,601.00 |
| 30.000 | kr.1.93002 | kr.57,900.60 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

