

C3216CH1H392J060AA | |
|---|---|
DigiKey Part Number | 445-11588-2-ND - Tape & Reel (TR) 445-11588-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH1H392J060AA |
Description | CAP CER 3900PF 50V CH 1206 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH1H392J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G1H392J060AA | TDK | 2.998 | 445-4003-1-ND | kr.1.84000 | Similar |
| C1206C392J5GACTU | KEMET | 4.822 | 399-15578-1-ND | kr.3.80000 | Direct |
| C1206C392F1GACTU | KEMET | 0 | 399-C1206C392F1GACTUTR-ND | kr.7.11688 | Upgrade |
| C1206C392F5GACTU | KEMET | 8.597 | 399-C1206C392F5GACTUCT-ND | kr.15.85000 | Upgrade |
| C1206C392G1GACTU | KEMET | 0 | 399-C1206C392G1GACTUTR-ND | kr.3.72668 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.06500 | kr.10.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40115 | kr.1,604.60 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

