2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C222JHHNFNE

DigiKey Part Number
1276-3238-2-ND - Tape & Reel (TR)
1276-3238-1-ND - Cut Tape (CT)
1276-3238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C222JHHNFNE
Description
CAP CER 2200PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C222JHHNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885342008007Würth Elektronik1.946732-12065-1-NDkr.2.28000Parametric Equivalent
C3216C0G2J222J115AATDK14.727445-2344-1-NDkr.2.16000Parametric Equivalent
In-Stock: 32.491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.78600kr.7.86
50kr.0.56040kr.28.02
100kr.0.49140kr.49.14
500kr.0.37584kr.187.92
1.000kr.0.34014kr.340.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.31082kr.621.64
4.000kr.0.28673kr.1,146.92
6.000kr.0.27467kr.1,648.02
10.000kr.0.26131kr.2,613.10
14.000kr.0.25351kr.3,549.14
20.000kr.0.24600kr.4,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750