100 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2J101K060AA

DigiKey Part Number
445-14623-2-ND - Tape & Reel (TR)
445-14623-1-ND - Cut Tape (CT)
445-14623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J101K060AA
Description
CAP CER 100PF 630V C0G 1206
Customer Reference
Detailed Description
100 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J101K060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2J101J060AATDK182.478445-2336-1-NDkr.1.33000Direct
1206J6300101KCTKnowles Syfer01206J6300101KCT-NDkr.1.81045Direct
1206J6300101FCTKnowles Syfer01206J6300101FCT-NDkr.5.16804Upgrade
1206J6300101GCTKnowles Syfer01206J6300101GCT-NDkr.2.71884Upgrade
1206J6300101JCTKnowles Syfer01206J6300101JCT-NDkr.1.81045Upgrade
In-Stock: 5.022
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.92600kr.9.26
50kr.0.66580kr.33.29
100kr.0.58580kr.58.58
500kr.0.45242kr.226.21
1.000kr.0.41128kr.411.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33973kr.1,358.92
8.000kr.0.31752kr.2,540.16
12.000kr.0.30640kr.3,676.80
20.000kr.0.29408kr.5,881.60
28.000kr.0.28687kr.8,032.36
40.000kr.0.27995kr.11,198.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750