Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

1206J6300101JCT | |
|---|---|
DigiKey Part Number | 1206J6300101JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J6300101JCT |
Description | CAP CER 100PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J6300101JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300101FCT | Knowles Syfer | 0 | 1206J6300101FCT-ND | kr.5.16804 | Upgrade |
| 1206J6300101GCT | Knowles Syfer | 0 | 1206J6300101GCT-ND | kr.2.71884 | Upgrade |
| 1206J6300101JXT | Knowles Syfer | 0 | 1206J6300101JXT-ND | kr.1.81045 | Similar |
| 1206J6300101JAT | Knowles Syfer | 0 | 1206J6300101JAT-ND | kr.6.30602 | Parametric Equivalent |
| 1206Y6300101JAT | Knowles Syfer | 0 | 1206Y6300101JAT-ND | kr.4.42768 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81045 | kr.4,526.12 |
| Unit Price without VAT: | kr.1.81045 |
|---|---|
| Unit Price with VAT: | kr.2.26306 |





