

C3216C0G2E392J115AA | |
|---|---|
DigiKey Part Number | 445-4146-2-ND - Tape & Reel (TR) 445-4146-1-ND - Cut Tape (CT) 445-4146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E392J115AA |
Description | CAP CER 3900PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E392J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J392J085AA | TDK | 3.554 | 445-14640-1-ND | kr.2.41000 | Upgrade |
| CGA5H3C0G2E392J115AA | TDK | 1.581 | 445-5772-1-ND | kr.2.54000 | Parametric Equivalent |
| C1206C392JAGACTU | KEMET | 7.830 | 399-15117-1-ND | kr.4.88000 | Direct |
| C1206C392JBGACTU | KEMET | 11.769 | 399-15118-1-ND | kr.3.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83560 | kr.41.78 |
| 100 | kr.0.74050 | kr.74.05 |
| 500 | kr.0.57872 | kr.289.36 |
| 1.000 | kr.0.52882 | kr.528.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.47392 | kr.947.84 |
| 4.000 | kr.0.44117 | kr.1,764.68 |
| 6.000 | kr.0.42479 | kr.2,548.74 |
| 10.000 | kr.0.40664 | kr.4,066.40 |
| 14.000 | kr.0.39602 | kr.5,544.28 |
| 20.000 | kr.0.38582 | kr.7,716.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

