
C-MVC0G-01-E6-KIT | |
|---|---|
DigiKey Part Number | 445-182059-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C-MVC0G-01-E6-KIT |
Description | C0G MID VOLTAGE KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 0.15µF 100 ~ 630V Surface Mount, MLCC 170 Pieces (18 Values - Mixed Quantities) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 100 ~ 630V |
Series | Tolerance ±5% |
Packaging Book | Applications Boardflex Sensitive |
Part Status Discontinued at DigiKey | Features Soft Termination |
Kit Type Ceramic | Quantity 170 Pieces (18 Values - Mixed Quantities) |
Capacitance Range 1000pF ~ 0.15µF | Packages Included 0402 ~ 2220 (1005 ~ 5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.574.09000 | kr.574.09 |
| 10 | kr.498.56500 | kr.4,985.65 |
| Unit Price without VAT: | kr.574.09000 |
|---|---|
| Unit Price with VAT: | kr.717.61250 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C1608C0G2A103J080AC | CAP CER 10000PF 100V C0G 0603 | 10 |
| C1005C0G2A102J050BC | CAP CER 1000PF 100V C0G 0402 | 10 |
| C3216C0G2A104J160AC | CAP CER 0.1UF 100V C0G 1206 | 10 |
| C5750C0G2J104J280KC | CAP CER 0.1UF 630V C0G 2220 | 5 |

