5600 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2A562K085AA

DigiKey Part Number
445-14614-2-ND - Tape & Reel (TR)
445-14614-1-ND - Cut Tape (CT)
445-14614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2A562K085AA
Description
CAP CER 5600PF 100V C0G 1206
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2A562K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2A562J085AATDK8.673445-4144-1-NDkr.1.90000Upgrade
C3216C0G2E562J115AATDK1.768445-4147-1-NDkr.2.47000Upgrade
C3216C0G2E562K115AATDK2.543445-14620-1-NDkr.2.47000Upgrade
C3216C0G2J562J115AATDK5.437445-14646-1-NDkr.3.55000Upgrade
C3216C0G2J562K115AATDK3.094445-14647-1-NDkr.3.42000Upgrade
In-Stock: 1.811
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31200kr.13.12
50kr.0.96240kr.48.12
100kr.0.85460kr.85.46
500kr.0.67318kr.336.59
1.000kr.0.61714kr.617.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51795kr.2,071.80
8.000kr.0.48767kr.3,901.36
12.000kr.0.47250kr.5,670.00
20.000kr.0.45569kr.9,113.80
28.000kr.0.44587kr.12,484.36
40.000kr.0.43642kr.17,456.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500