Upgrade
Parametric Equivalent


C2012X8R2A683M125AB | |
|---|---|
DigiKey Part Number | 445-14598-2-ND - Tape & Reel (TR) 445-14598-1-ND - Cut Tape (CT) 445-14598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R2A683M125AB |
Description | CAP CER 0.068UF 100V X8R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R2A683M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X8R2A683K125AB | TDK | 0 | 445-14597-1-ND | kr.1.90000 | Upgrade |
| CGA4J3X8R2A683M125AB | TDK | 1.950 | 445-12809-1-ND | kr.1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.40491 | kr.809.82 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |



