Parametric Equivalent


C2012X8R2A683K125AB | |
|---|---|
DigiKey Part Number | 445-14597-2-ND - Tape & Reel (TR) 445-14597-1-ND - Cut Tape (CT) 445-14597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R2A683K125AB |
Description | CAP CER 0.068UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R2A683K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.10300 | kr.11.03 |
| 50 | kr.0.80400 | kr.40.20 |
| 100 | kr.0.71070 | kr.71.07 |
| 500 | kr.0.55436 | kr.277.18 |
| 1.000 | kr.0.50612 | kr.506.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.45319 | kr.906.38 |
| 4.000 | kr.0.42152 | kr.1,686.08 |
| 6.000 | kr.0.40568 | kr.2,434.08 |
| 10.000 | kr.0.38812 | kr.3,881.20 |
| 14.000 | kr.0.37786 | kr.5,290.04 |
| 20.000 | kr.0.36799 | kr.7,359.80 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |


