0.047 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)

C2012X8R2A473M125AB

DigiKey Part Number
445-14596-2-ND - Tape & Reel (TR)
445-14596-1-ND - Cut Tape (CT)
445-14596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8R2A473M125AB
Description
CAP CER 0.047UF 100V X8R 0805
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8R2A473M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X8R2A473K125ABTDK3.353445-14595-1-NDkr.1.65000Upgrade
CL21B473KBCNNNCSamsung Electro-Mechanics57.9271276-1250-1-NDkr.0.63000Similar
In-Stock: 1.340
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.94500kr.9.45
50kr.0.67960kr.33.98
100kr.0.59910kr.59.91
500kr.0.46308kr.231.54
1.000kr.0.42117kr.421.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.37571kr.751.42
4.000kr.0.34821kr.1,392.84
6.000kr.0.33445kr.2,006.70
10.000kr.0.31919kr.3,191.90
14.000kr.0.31028kr.4,343.92
20.000kr.0.30171kr.6,034.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250