

C2012X8R2A473K125AB | |
|---|---|
DigiKey Part Number | 445-14595-2-ND - Tape & Reel (TR) 445-14595-1-ND - Cut Tape (CT) 445-14595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R2A473K125AB |
Description | CAP CER 0.047UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R2A473K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.94500 | kr.9.45 |
| 50 | kr.0.67960 | kr.33.98 |
| 100 | kr.0.59910 | kr.59.91 |
| 500 | kr.0.46308 | kr.231.54 |
| 1.000 | kr.0.42117 | kr.421.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.37571 | kr.751.42 |
| 4.000 | kr.0.34821 | kr.1,392.84 |
| 6.000 | kr.0.33445 | kr.2,006.70 |
| 10.000 | kr.0.31919 | kr.3,191.90 |
| 14.000 | kr.0.31028 | kr.4,343.92 |
| 20.000 | kr.0.30171 | kr.6,034.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |


