0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

C2012X8R1H683K125AA

DigiKey Part Number
445-3431-2-ND - Tape & Reel (TR)
445-3431-1-ND - Cut Tape (CT)
445-3431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8R1H683K125AA
Description
CAP CER 0.068UF 50V X8R 0805
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8R1H683K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X8R2A683K125ABTDK0445-14597-1-NDkr.1.90000Upgrade
GCM21BR91H683KA37LMurata Electronics2.485490-GCM21BR91H683KA37LCT-NDkr.1.52000Direct
In-Stock: 1.792
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72900kr.7.29
50kr.0.51860kr.25.93
100kr.0.45460kr.45.46
500kr.0.34630kr.173.15
1.000kr.0.31301kr.313.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.27747kr.554.94
4.000kr.0.25561kr.1,022.44
6.000kr.0.24468kr.1,468.08
10.000kr.0.23258kr.2,325.80
14.000kr.0.22550kr.3,157.00
20.000kr.0.21870kr.4,374.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750