
C0805C223KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C223KCRACTUCT-ND - Cut Tape (CT) 399-C0805C223KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223KCRACTU |
Description | CAP CER 0.022UF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.64200 | kr.16.42 |
| 50 | kr.1.21720 | kr.60.86 |
| 100 | kr.1.08600 | kr.108.60 |
| 500 | kr.0.86618 | kr.433.09 |
| 1.000 | kr.0.79814 | kr.798.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.72644 | kr.1,816.10 |
| 5.000 | kr.0.68325 | kr.3,416.25 |
| 7.500 | kr.0.66162 | kr.4,962.15 |
| 12.500 | kr.0.63765 | kr.7,970.63 |
| 17.500 | kr.0.62364 | kr.10,913.70 |
| 25.000 | kr.0.61016 | kr.15,254.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

