0.15 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)

C2012X7S2A154M085AB

DigiKey Part Number
445-6037-2-ND - Tape & Reel (TR)
445-6037-1-ND - Cut Tape (CT)
445-6037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S2A154M085AB
Description
CAP CER 0.15UF 100V X7S 0805
Customer Reference
Detailed Description
0.15 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S2A154M085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7S2A154K085ABTDK4.614445-6036-1-NDkr.2.54000Upgrade
C0805C154K1RACTUKEMET1.737399-C0805C154K1RACTUCT-NDkr.11.29000Upgrade
In-Stock: 775
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.52200kr.15.22
50kr.1.12480kr.56.24
100kr.1.00240kr.100.24
500kr.0.79618kr.398.09
1.000kr.0.73240kr.732.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61866kr.2,474.64
8.000kr.0.58419kr.4,673.52
12.000kr.0.56692kr.6,803.04
20.000kr.0.54780kr.10,956.00
28.000kr.0.53661kr.15,025.08
40.000kr.0.52585kr.21,034.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500