0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C154K1RACTU

DigiKey Part Number
399-C0805C154K1RACTUTR-ND - Tape & Reel (TR)
399-C0805C154K1RACTUCT-ND - Cut Tape (CT)
399-C0805C154K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C154K1RACTU
Description
CAP CER 0.15UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C154K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C154K1RECTUKEMET4.414399-C0805C154K1RECTUCT-NDkr.1.39000Parametric Equivalent
C2012X7S2A154K085ABTDK4.614445-6036-1-NDkr.2.54000Similar
In-Stock: 1.737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
10kr.7.54500kr.75.45
50kr.6.04960kr.302.48
100kr.5.58870kr.558.87
500kr.4.80914kr.2,404.57
1.000kr.4.56797kr.4,567.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.31326kr.10,783.15
5.000kr.4.15965kr.20,798.25
7.500kr.4.08267kr.30,620.03
12.500kr.3.99738kr.49,967.25
Manufacturers Standard Package
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250