3300 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2E332M085AA

DigiKey Part Number
445-4448-2-ND - Tape & Reel (TR)
445-4448-1-ND - Cut Tape (CT)
445-4448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E332M085AA
Description
CAP CER 3300PF 250V X7R 0805
Customer Reference
Detailed Description
3300 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E332M085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2E332J085AATDK16.707445-15285-1-NDkr.1.46000Direct
C2012X7R2E332K085AATDK5.228445-4447-1-NDkr.1.08000Upgrade
C2012X7R2E332K085AMTDK22.191445-6058-1-NDkr.1.08000Upgrade
C2012C0G2W332J125AATDK3.482445-15323-1-NDkr.2.03000Similar
C2012NP02E332J085AATDK2.367445-172523-1-NDkr.2.73000Similar
In-Stock: 3.222
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57700kr.5.77
50kr.0.40820kr.20.41
100kr.0.35630kr.35.63
500kr.0.26844kr.134.22
1.000kr.0.24149kr.241.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20104kr.804.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250