C2012X7R2E153M125AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 5.465
Unit Price: kr.1.20000
Datasheet

Upgrade


TDK
In Stock: 2.762
Unit Price: kr.1.33000
Datasheet

Similar


TDK
In Stock: 1.686
Unit Price: kr.1.46000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.65342
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.27765
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.55019
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.24689
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet

Upgrade


KEMET
In Stock: 7.037
Unit Price: kr.3.11000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.33000
Datasheet
0.015 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2E153M125AA

DigiKey Part Number
445-4454-2-ND - Tape & Reel (TR)
445-4454-1-ND - Cut Tape (CT)
445-4454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E153M125AA
Description
CAP CER 0.015UF 250V X7R 0805
Customer Reference
Detailed Description
0.015 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E153M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2E153K125AATDK5.465445-4453-1-NDkr.1.20000Upgrade
C2012X7R2E153K125AMTDK2.762445-6062-1-NDkr.1.33000Upgrade
C2012X7T2W153M085AATDK1.686445-14578-1-NDkr.1.46000Similar
0805J2500153MXTKnowles Syfer00805J2500153MXT-NDkr.1.51384Direct
GR321AD72E153KW01DMurata Electronics0490-5718-2-NDkr.0.65342Direct
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.70400kr.7.04
50kr.0.49960kr.24.98
100kr.0.43680kr.43.68
500kr.0.33222kr.166.11
1.000kr.0.30001kr.300.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.26574kr.531.48
4.000kr.0.24461kr.978.44
6.000kr.0.23403kr.1,404.18
10.000kr.0.22232kr.2,223.20
14.000kr.0.21547kr.3,016.58
20.000kr.0.20889kr.4,177.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000