10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2E103M125AE

DigiKey Part Number
445-6805-2-ND - Tape & Reel (TR)
445-6805-1-ND - Cut Tape (CT)
445-6805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E103M125AE
Description
CAP CER 10000PF 250V X7R 0805
Customer Reference
Detailed Description
10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E103M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2E103K125AETDK154445-8886-1-NDkr.0.19000Upgrade
C2012X7R2E103K125AMTDK3.870445-6061-1-NDkr.0.14000Upgrade
C2012X7T2W103K085AETDK6.216445-8882-1-NDkr.0.30000Similar
C2012X7T2W103M085AETDK2.346445-6809-1-NDkr.0.28000Similar
C0805X103KARACTUKEMET0399-C0805X103KARACTUTR-NDkr.0.16149Upgrade
In-Stock: 4.900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45900kr.22.95
100kr.0.40130kr.40.13
500kr.0.30382kr.151.91
1.000kr.0.27382kr.273.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.24210kr.484.20
4.000kr.0.22241kr.889.64
6.000kr.0.21256kr.1,275.36
10.000kr.0.20166kr.2,016.60
14.000kr.0.19528kr.2,733.92
20.000kr.0.18915kr.3,783.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500