

C2012X7T2W103M085AE | |
|---|---|
DigiKey Part Number | 445-6809-2-ND - Tape & Reel (TR) 445-6809-1-ND - Cut Tape (CT) 445-6809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2W103M085AE |
Description | CAP CER 10000PF 450V X7T 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2W103M085AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.26700 | kr.12.67 |
| 50 | kr.0.92600 | kr.46.30 |
| 100 | kr.0.82110 | kr.82.11 |
| 500 | kr.0.64468 | kr.322.34 |
| 1.000 | kr.0.59027 | kr.590.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49431 | kr.1,977.24 |
| 8.000 | kr.0.46493 | kr.3,719.44 |
| 12.000 | kr.0.45021 | kr.5,402.52 |
| 20.000 | kr.0.43391 | kr.8,678.20 |
| 28.000 | kr.0.42438 | kr.11,882.64 |
| 40.000 | kr.0.41521 | kr.16,608.40 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |


