4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2A472K085AE

DigiKey Part Number
445-173661-2-ND - Tape & Reel (TR)
445-173661-1-ND - Cut Tape (CT)
445-173661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A472K085AE
Description
CAP CER 4700PF 100V X7R 0805
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A472K085AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2E472K085AETDK0445-173729-1-NDkr.1.33000Upgrade
CGA4F2X7R2A472K085AETDK3.430445-173663-1-NDkr.1.46000Parametric Equivalent
CS0805KRX7R0BB472YAGEO013-CS0805KRX7R0BB472TR-NDkr.0.33255Direct
C0805X472K1RACKEMET0C0805X472K1RAC-NDkr.0.45418Parametric Equivalent
C0805X472K1RACAUTOKEMET33.297399-16409-1-NDkr.2.85000Parametric Equivalent
In-Stock: 1.988
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.75400kr.7.54
50kr.0.53760kr.26.88
100kr.0.47170kr.47.17
500kr.0.36024kr.180.12
1.000kr.0.32581kr.325.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26657kr.1,066.28
8.000kr.0.24803kr.1,984.24
12.000kr.0.23875kr.2,865.00
20.000kr.0.22847kr.4,569.40
28.000kr.0.22245kr.6,228.60
40.000kr.0.21667kr.8,666.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250