1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2A102M085AA

DigiKey Part Number
445-1338-2-ND - Tape & Reel (TR)
445-1338-1-ND - Cut Tape (CT)
445-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A102M085AA
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A102M085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (125)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2A102M085AETDK2.110445-173752-1-NDkr.1.27000Direct
C2012X7R2A102K085AATDK22.891445-1337-1-NDkr.1.08000Upgrade
C2012X7R2A102K085AMTDK3.885445-6046-1-NDkr.1.08000Upgrade
C2012X7R2E102K085AATDK34445-2277-1-NDkr.1.01000Upgrade
C2012X7R2E102K085AMTDK1.664445-6055-1-NDkr.1.08000Upgrade
In-Stock: 4.013
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57700kr.5.77
50kr.0.40440kr.20.22
100kr.0.35190kr.35.19
500kr.0.26464kr.132.32
1.000kr.0.23781kr.237.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19196kr.767.84
8.000kr.0.17749kr.1,419.92
12.000kr.0.17024kr.2,042.88
20.000kr.0.16221kr.3,244.20
28.000kr.0.15752kr.4,410.56
40.000kr.0.15301kr.6,120.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250