
C2012X7R2A102M085AE | |
|---|---|
DigiKey Part Number | 445-173752-2-ND - Tape & Reel (TR) 445-173752-1-ND - Cut Tape (CT) 445-173752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A102M085AE |
Description | CAP CER 1000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A102M085AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2A102K085AE | TDK | 30.986 | 445-173648-1-ND | kr.1.35000 | Upgrade |
| C2012X7R2E102K085AE | TDK | 195 | 445-173679-1-ND | kr.1.35000 | Upgrade |
| CGA4F2X7R2A102M085AE | TDK | 0 | 445-173755-1-ND | kr.1.47000 | Parametric Equivalent |
| 0805Y1000102KXT | Knowles Syfer | 1.705 | 1608-1382-1-ND | kr.5.00000 | Upgrade |
| 0805Y2000102KXT | Knowles Syfer | 4.710 | 1608-1387-1-ND | kr.5.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.74400 | kr.7.44 |
| 100 | kr.0.46340 | kr.46.34 |
| 1.000 | kr.0.32005 | kr.320.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25807 | kr.1,032.28 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

