
C-STLV01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-172628-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C-STLV01-E3-KIT |
Description | CAP KIT CER 1000PF-10UF 140PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 10µF 25 ~ 50V Surface Mount, MLCC 140 Pieces (14 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 25 ~ 50V |
Series | Tolerance ±10% |
Packaging Book | Applications Boardflex Sensitive |
Part Status Discontinued at DigiKey | Features Soft Termination |
Kit Type Ceramic | Quantity 140 Pieces (14 Values - 10 Each) |
Capacitance Range 1000pF ~ 10µF | Packages Included 0603, 0805, 1206, 1210 (1608, 2012, 3216, 3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.331.14000 | kr.331.14 |
| Unit Price without VAT: | kr.331.14000 |
|---|---|
| Unit Price with VAT: | kr.413.92500 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C1608X7R1H104K080AE | CAP CER 0.1UF 50V X7R 0603 | 10 |
| C2012X7R1E475K125AE | CAP CER 4.7UF 25V X7R 0805 | 10 |
| C1608X7R1H102K080AE | CAP CER 1000PF 50V X7R 0603 | 10 |
| C3216X7R1E106K160AE | CAP CER 10UF 25V X7R 1206 | 10 |

