C2012X7R1E225M125AE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 20
Unit Price: kr.2.73000
Datasheet

Upgrade


TDK
In Stock: 321.397
Unit Price: kr.5.20000
Datasheet

Upgrade


TDK
In Stock: 48.883
Unit Price: kr.5.20000
Datasheet

Upgrade


TDK
In Stock: 279.702
Unit Price: kr.5.20000
Datasheet

Upgrade


TDK
In Stock: 31.567
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


TDK
In Stock: 404
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.53075
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.58804
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.98790
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1E225M125AE

DigiKey Part Number
445-173818-2-ND - Tape & Reel (TR)
445-173818-1-ND - Cut Tape (CT)
445-173818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1E225M125AE
Description
CAP CER 2.2UF 25V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1E225M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1E225K125AETDK20445-173659-1-NDkr.2.73000Upgrade
C2012X7R1H225K125AETDK321.397445-172487-1-NDkr.5.20000Upgrade
C2012X7R1H225M125AETDK48.883445-172488-1-NDkr.5.20000Upgrade
C2012X7R1V225K125AETDK279.702445-8892-1-NDkr.5.20000Upgrade
C2012X7R1V225M125AETDK31.567445-6799-1-NDkr.5.20000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.63600kr.16.36
50kr.1.21220kr.60.61
100kr.1.08220kr.108.22
500kr.0.86250kr.431.25
1.000kr.0.79478kr.794.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.71791kr.1,435.82
4.000kr.0.67339kr.2,693.56
6.000kr.0.65109kr.3,906.54
10.000kr.0.62637kr.6,263.70
14.000kr.0.61192kr.8,566.88
20.000kr.0.59803kr.11,960.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250