3.3 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1C335K125AB

DigiKey Part Number
445-7582-2-ND - Tape & Reel (TR)
445-7582-1-ND - Cut Tape (CT)
445-7582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C335K125AB
Description
CAP CER 3.3UF 16V X7R 0805
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C335K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1E335K125ABTDK25.080445-5970-1-NDkr.3.04000Upgrade
C2012X7R1V335K125ACTDK63.837445-7553-1-NDkr.3.30000Upgrade
CL21A335KPFNNNESamsung Electro-Mechanics530.0191276-2912-1-NDkr.1.27000Similar
In-Stock: 47.022
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31200kr.13.12
50kr.0.96240kr.48.12
100kr.0.85460kr.85.46
500kr.0.67318kr.336.59
1.000kr.0.61714kr.617.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.55475kr.1,109.50
4.000kr.0.51795kr.2,071.80
6.000kr.0.49953kr.2,997.18
10.000kr.0.47911kr.4,791.10
14.000kr.0.46717kr.6,540.38
20.000kr.0.45569kr.9,113.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500