3.3 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1E335K125AC

DigiKey Part Number
445-14499-2-ND - Tape & Reel (TR)
445-14499-1-ND - Cut Tape (CT)
445-14499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1E335K125AC
Description
CAP CER 3.3UF 25V X6S 0805
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1E335K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1H335K125ACTDK860445-14507-1-NDkr.3.91000Upgrade
C2012X6S1V335K125ABTDK2.865445-14521-1-NDkr.3.33000Upgrade
C2012X7R1E335K125ABTDK22.897445-5970-1-NDkr.3.08000Upgrade
C2012X7R1V335K125ACTDK63.717445-7553-1-NDkr.3.33000Upgrade
GRT21BC81E335KE13LMurata Electronics2.433490-GRT21BC81E335KE13LCT-NDkr.2.05000Direct
In-Stock: 1.451
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.1.84600kr.18.46
50kr.1.37440kr.68.72
100kr.1.23010kr.123.01
500kr.0.98638kr.493.19
1.000kr.0.91112kr.911.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82497kr.1,649.94
4.000kr.0.77548kr.3,101.92
6.000kr.0.75072kr.4,504.32
10.000kr.0.72327kr.7,232.70
14.000kr.0.70722kr.9,901.08
20.000kr.0.69178kr.13,835.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000