

C2012X6S1C335K125AC | |
|---|---|
DigiKey Part Number | 445-14487-2-ND - Tape & Reel (TR) 445-14487-1-ND - Cut Tape (CT) 445-14487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C335K125AC |
Description | CAP CER 3.3UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1C335K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1E335K125AC | TDK | 1.451 | 445-14499-1-ND | kr.3.04000 | Upgrade |
| C2012X6S1H335K125AC | TDK | 3.076 | 445-14507-1-ND | kr.3.87000 | Upgrade |
| C2012X6S1V335K125AB | TDK | 2.865 | 445-14521-1-ND | kr.3.30000 | Upgrade |
| C2012X7R1C335K125AB | TDK | 21.137 | 445-7582-1-ND | kr.2.22000 | Upgrade |
| C2012X7R1E335K125AB | TDK | 29.415 | 445-5970-1-ND | kr.3.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.27400 | kr.12.74 |
| 100 | kr.0.83050 | kr.83.05 |
| 1.000 | kr.0.59951 | kr.599.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55475 | kr.1,109.50 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

