C2012X6S0J106M125AB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 3.950
Unit Price: kr.1.65000
Datasheet

Direct


TDK
In Stock: 35.570
Unit Price: kr.2.41000
Datasheet

Upgrade


TDK
In Stock: 2.193
Unit Price: kr.1.65000
Datasheet

Upgrade


TDK
In Stock: 66.976
Unit Price: kr.1.59000
Datasheet

Upgrade


TDK
In Stock: 1.990
Unit Price: kr.2.41000
Datasheet

Upgrade


TDK
In Stock: 2.600
Unit Price: kr.2.41000
Datasheet

Upgrade


TDK
In Stock: 109.116
Unit Price: kr.1.65000
Datasheet

Upgrade


TDK
In Stock: 117.019
Unit Price: kr.2.22000
Datasheet

Upgrade


TDK
In Stock: 50.463
Unit Price: kr.1.65000
Datasheet

Upgrade


TDK
In Stock: 4.154
Unit Price: kr.2.41000
Datasheet

Upgrade


TDK
In Stock: 156.614
Unit Price: kr.2.35000
Datasheet

Upgrade


TDK
In Stock: 9.292
Unit Price: kr.2.41000
Datasheet

Upgrade


TDK
In Stock: 477.163
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 1.099
Unit Price: kr.1.39000
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S0J106M125AB

DigiKey Part Number
445-14467-2-ND - Tape & Reel (TR)
445-14467-1-ND - Cut Tape (CT)
445-14467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S0J106M125AB
Description
CAP CER 10UF 6.3V X6S 0805
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S0J106M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S0J106M085ACTDK3.950445-7618-1-NDkr.1.65000Direct
C2012X7R1A106M125ACTDK35.570445-7592-1-NDkr.2.41000Direct
C2012X6S0J106K085ACTDK2.193445-7617-1-NDkr.1.65000Upgrade
C2012X6S1A106K085ACTDK66.976445-7613-1-NDkr.1.59000Upgrade
C2012X6S1A106K125ABTDK1.990445-14474-1-NDkr.2.41000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.55155kr.1,103.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000