

C2012X6S0J106K085AC | |
|---|---|
DigiKey Part Number | 445-7617-2-ND - Tape & Reel (TR) 445-7617-1-ND - Cut Tape (CT) 445-7617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S0J106K085AC |
Description | CAP CER 10UF 6.3V X6S 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S0J106K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95700 | kr.9.57 |
| 50 | kr.0.69100 | kr.34.55 |
| 100 | kr.0.60860 | kr.60.86 |
| 500 | kr.0.47094 | kr.235.47 |
| 1.000 | kr.0.42852 | kr.428.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35455 | kr.1,418.20 |
| 8.000 | kr.0.33163 | kr.2,653.04 |
| 12.000 | kr.0.32015 | kr.3,841.80 |
| 20.000 | kr.0.30744 | kr.6,148.80 |
| 28.000 | kr.0.30000 | kr.8,400.00 |
| 40.000 | kr.0.29285 | kr.11,714.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

