0.1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R2A104K125AA

DigiKey Part Number
445-14435-2-ND - Tape & Reel (TR)
445-14435-1-ND - Cut Tape (CT)
445-14435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R2A104K125AA
Description
CAP CER 0.1UF 100V X5R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R2A104K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2A104K125AATDK398.786445-1418-1-NDkr.1.01000Direct
C2012X7T2E104K125AATDK166.967445-C2012X7T2E104K125AACT-NDkr.2.35000Similar
0805J1000104JXTKnowles Syfer00805J1000104JXT-NDkr.4.08750Upgrade
0805J1000104KXTKnowles Syfer00805J1000104KXT-NDkr.3.10802Upgrade
C0805C104J1RACTUKEMET38.881399-C0805C104J1RACTUCT-NDkr.2.73000Upgrade
In-Stock: 7.402
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79900kr.7.99
50kr.0.56940kr.28.47
100kr.0.49900kr.49.90
500kr.0.38230kr.191.15
1.000kr.0.34623kr.346.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.30762kr.615.24
4.000kr.0.28397kr.1,135.88
6.000kr.0.27215kr.1,632.90
10.000kr.0.25905kr.2,590.50
14.000kr.0.25139kr.3,519.46
20.000kr.0.24402kr.4,880.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750