2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1H225K085AB

DigiKey Part Number
445-14407-2-ND - Tape & Reel (TR)
445-14407-1-ND - Cut Tape (CT)
445-14407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1H225K085AB
Description
CAP CER 2.2UF 50V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1H225K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1H225K125ABTDK45.827445-5976-1-NDkr.2.98000Direct
C2012X7R1H225K125ACTDK639.855445-5968-1-NDkr.3.23000Upgrade
C2012X6S1H225K085ACTDK267445-14505-1-NDkr.3.42000Similar
C2012X6S1H225K125ABTDK3.225445-C2012X6S1H225K125ABCT-NDkr.3.87000Similar
CL21A225KB9LNNCSamsung Electro-Mechanics85.3671276-2409-1-NDkr.1.71000Direct
In-Stock: 3.296
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.11100kr.21.11
50kr.1.58500kr.79.25
100kr.1.42330kr.142.33
500kr.1.15058kr.575.29
1.000kr.1.06626kr.1,066.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91296kr.3,651.84
8.000kr.0.86732kr.6,938.56
12.000kr.0.84446kr.10,133.52
20.000kr.0.81912kr.16,382.40
28.000kr.0.80431kr.22,520.68
40.000kr.0.79006kr.31,602.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500