1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1H105K085AB

DigiKey Part Number
445-10547-2-ND - Tape & Reel (TR)
445-10547-1-ND - Cut Tape (CT)
445-10547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1H105K085AB
Description
CAP CER 1UF 50V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1H105K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1H105K125ABTDK23.814445-7622-1-NDkr.1.79000Direct
C2012X7R1H105K085ACTDK34.227445-14539-1-NDkr.1.60000Upgrade
C2012X7R1H105K125ABTDK28.680445-7547-1-NDkr.1.60000Upgrade
C2012X6S1H105K085ABTDK4.973445-14501-1-NDkr.1.60000Similar
C2012X6S1H105K125ABTDK2.975445-7595-1-NDkr.2.24000Similar
In-Stock: 2.765
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.91700kr.9.17
50kr.0.66020kr.33.01
100kr.0.58070kr.58.07
500kr.0.44806kr.224.03
1.000kr.0.40710kr.407.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33595kr.1,343.80
8.000kr.0.31387kr.2,510.96
12.000kr.0.30281kr.3,633.72
20.000kr.0.29055kr.5,811.00
28.000kr.0.28339kr.7,934.92
40.000kr.0.27650kr.11,060.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000