3.3 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1C335K085AB

DigiKey Part Number
445-14376-2-ND - Tape & Reel (TR)
445-14376-1-ND - Cut Tape (CT)
445-14376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1C335K085AB
Description
CAP CER 3.3UF 16V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C335K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1C335K060ACTDK7.951445-14375-1-NDkr.0.32000Direct
C2012X5R1C335K125ACTDK4.446445-14377-1-NDkr.0.30000Direct
C2012X5R1E335K125ABTDK5.208445-14394-1-NDkr.0.41000Upgrade
C2012X5R1H335K125ABTDK23.687445-5978-1-NDkr.0.52000Upgrade
C2012X5R1V335K125ACTDK1.085445-14429-1-NDkr.0.44000Upgrade
In-Stock: 4.571
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42000kr.14.20
50kr.1.04480kr.52.24
100kr.0.92940kr.92.94
500kr.0.73506kr.367.53
1.000kr.0.67508kr.675.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56851kr.2,274.04
8.000kr.0.53610kr.4,288.80
12.000kr.0.51987kr.6,238.44
20.000kr.0.50188kr.10,037.60
28.000kr.0.49136kr.13,758.08
40.000kr.0.48124kr.19,249.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250