6.8 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1A685K085AB

DigiKey Part Number
445-14366-2-ND - Tape & Reel (TR)
445-14366-1-ND - Cut Tape (CT)
445-14366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1A685K085AB
Description
CAP CER 6.8UF 10V X5R 0805
Customer Reference
Detailed Description
6.8 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1A685K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1A685K060ACTDK5.232445-14365-1-NDkr.2.22000Direct
C2012X5R1C685K085ACTDK12.715445-14385-1-NDkr.2.73000Upgrade
C2012X5R1E685K125ACTDK85.956445-5982-1-NDkr.3.87000Upgrade
C2012X5R1V685K125ACTDK27.245445-14433-1-NDkr.3.99000Upgrade
C2012X7R1A685K125ACTDK21.637445-14529-1-NDkr.2.41000Upgrade
In-Stock: 4.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31200kr.13.12
50kr.0.96240kr.48.12
100kr.0.85460kr.85.46
500kr.0.67318kr.336.59
1.000kr.0.61714kr.617.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51795kr.2,071.80
8.000kr.0.48767kr.3,901.36
12.000kr.0.47250kr.5,670.00
20.000kr.0.45569kr.9,113.80
28.000kr.0.44587kr.12,484.36
40.000kr.0.43642kr.17,456.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500