C2012NP02W121J060AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 6.483
Unit Price: kr.0.76000
Datasheet
120 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP02W121J060AA

DigiKey Part Number
445-172502-2-ND - Tape & Reel (TR)
445-172502-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012NP02W121J060AA
Description
CAP CER 120PF 450V NP0 0805
Customer Reference
Detailed Description
120 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP02W121J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes