120 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOBBN121

DigiKey Part Number
13-CC0805JRNPOBBN121TR-ND - Tape & Reel (TR)
13-CC0805JRNPOBBN121CT-ND - Cut Tape (CT)
13-CC0805JRNPOBBN121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOBBN121
Description
CAP CER 120PF 500V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOBBN121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.483
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43700kr.4.37
50kr.0.30300kr.15.15
100kr.0.26250kr.26.25
500kr.0.19414kr.97.07
1.000kr.0.17327kr.173.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13525kr.541.00
8.000kr.0.12422kr.993.76
12.000kr.0.11870kr.1,424.40
20.000kr.0.11258kr.2,251.60
28.000kr.0.10901kr.3,052.28
40.000kr.0.10558kr.4,223.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000