

C2012CH2W222J085AA | |
|---|---|
DigiKey Part Number | 445-15381-2-ND - Tape & Reel (TR) 445-15381-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2W222J085AA |
Description | CAP CER 2200PF 450V CH 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 450V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2W222J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W222J085AA | TDK | 4.277 | 445-15315-1-ND | kr.1.90000 | Similar |
| C2012NP02W222J085AA | TDK | 6.207 | 445-172517-1-ND | kr.3.04000 | Similar |
| 0805J5000222JXT | Knowles Syfer | 0 | 0805J5000222JXT-ND | kr.1.51384 | Similar |
| 0805J6300222JXT | Knowles Syfer | 0 | 0805J6300222JXT-ND | kr.1.51384 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.02100 | kr.10.21 |
| 100 | kr.0.67460 | kr.67.46 |
| 1.000 | kr.0.48362 | kr.483.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41023 | kr.1,640.92 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

