

C2012C0G2W222J085AA | |
|---|---|
DigiKey Part Number | 445-15315-2-ND - Tape & Reel (TR) 445-15315-1-ND - Cut Tape (CT) 445-15315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W222J085AA |
Description | CAP CER 2200PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W222J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11600 | kr.11.16 |
| 50 | kr.0.81020 | kr.40.51 |
| 100 | kr.0.71710 | kr.71.71 |
| 500 | kr.0.55944 | kr.279.72 |
| 1.000 | kr.0.51094 | kr.510.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42567 | kr.1,702.68 |
| 8.000 | kr.0.39944 | kr.3,195.52 |
| 12.000 | kr.0.38630 | kr.4,635.60 |
| 20.000 | kr.0.37174 | kr.7,434.80 |
| 28.000 | kr.0.36323 | kr.10,170.44 |
| 40.000 | kr.0.35505 | kr.14,202.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

