C2012CH2W121K060AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 6.483
Unit Price: kr.0.10000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.38348
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.20703
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.20294
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.20294
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.20294
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.20294
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.37168
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.20294
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.20294
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.21569
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.20294
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.20294
Datasheet

Similar


KEMET
In Stock: 5.498
Unit Price: kr.0.40000
Datasheet
120 pF ±10% 450V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±10% 450V Ceramic Capacitor CH 0805 (2012 Metric)

C2012CH2W121K060AA

DigiKey Part Number
445-15368-2-ND - Tape & Reel (TR)
445-15368-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH2W121K060AA
Description
CAP CER 120PF 450V CH 0805
Customer Reference
Detailed Description
120 pF ±10% 450V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH2W121K060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes