2700 pF ±5% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±5% 100V Ceramic Capacitor CH 0805 (2012 Metric)

C2012CH2A272J125AA

DigiKey Part Number
445-11365-2-ND - Tape & Reel (TR)
445-11365-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH2A272J125AA
Description
CAP CER 2700PF 100V CH 0805
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH2A272J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012CH2E272J125AATDK1.305445-11383-1-NDkr.1.33000Upgrade
C2012C0G2A272J125AATDK12.755445-4137-1-NDkr.1.14000Similar
C2012C0G2E272J125AATDK45.220445-2328-1-NDkr.1.33000Similar
C2012C0G2W272J125AATDK2.401445-15319-1-NDkr.2.03000Similar
C2012NP02A272J125AATDK3.000445-14356-1-NDkr.1.46000Similar
In-Stock: 1.988
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
100kr.0.38100kr.38.10
1.000kr.0.26660kr.266.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.24305kr.486.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250