4700 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)

C2012CH1H472J060AA

DigiKey Part Number
445-11349-2-ND - Tape & Reel (TR)
445-11349-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH1H472J060AA
Description
CAP CER 4700PF 50V CH 0805
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH1H472J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G1H472J060AATDK45.541445-7512-1-NDkr.1.27000Similar
C0805C472F5GACTUKEMET5.924399-C0805C472F5GACTUCT-NDkr.14.52000Upgrade
C0805C472G1GACTUKEMET0399-C0805C472G1GACTUTR-NDkr.3.12125Upgrade
C0805C472J1GACTUKEMET10.372399-C0805C472J1GACTUCT-NDkr.3.87000Upgrade
C0805C472J5GACTUKEMET14.055399-C0805C472J5GACTUCT-NDkr.3.61000Upgrade
In-Stock: 1.907
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.70400kr.7.04
100kr.0.43620kr.43.62
1.000kr.0.30026kr.300.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24135kr.965.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000